Solid State Manufacturing MR750

Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon
$ 1.29
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)MR750010Bulk
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Solid State Manufacturing MR750.

element14 APAC

Datasheet2 pages19 years ago

IHS

Alternate Parts

Price @ 1000
$ 1.29
$ 0.241
Stock
0
38,305
Authorized Distributors
1
1
Mount
-
Through Hole
Case/Package
Axial
-
Forward Voltage
900 mV
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Solid State Manufacturing MR750 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon
DIODE, RECTIFIER, 6A, 50V, AXIAL
DIODE GP 50V 6A MICRODE BUTTON
DIFFUSED JUNCTION SILICON TRANSISTOR
Standard Diode, 6A, 50V, Axial; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:50V; Corriente Directa If(Av):-; Tensión Directa Vf Máx.:1.25V; Corriente Directa Transitoria Ifsm Máx.:400A; Núm. De Contactos:2 |Solid State MR750

Manufacturer Aliases

Solid State Manufacturing has several brands around the world that distributors may use as alternate names. Solid State Manufacturing may also be known as the following names:

  • SOLID STATE
  • SOLID STATE INC
  • SOLID STATE INCORPORATED
  • HIGH VOLTAGE SEMICONDUCTOR INC
  • SOLID POWER CORP
  • SOLID SATE
  • HI-TRON SEMICONDUCTOR CORP
  • POWERTECH INC
  • SWAMPSCOTT ELECTRONICS CO INC
  • SOLID STATE INC - SST
  • INTERNATIONAL DEVICES INC
  • SOLID STATE INCORP
  • SSI
  • Solid State Manufacuring
  • Solid State Inc Manufacturing
  • SPACE POWER ELECTRONICS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MR750.