Solid State Manufacturing D45C9

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
$ 0.75
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)D45C9010Bulk
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Solid State Manufacturing D45C9.

IHS

Datasheet4 pages22 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.75
$ 0.75
Stock
0
284
Authorized Distributors
1
1
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vdss)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
4 A
4 A
Transition Frequency
40 MHz
40 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Solid State Manufacturing D45C9 provided by its distributors.

Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
To 220 4 Amp Silicon Transistor Rohs Compliant: Yes |Solid State D45C9
SILICON PNP TRANSISTOR

Manufacturer Aliases

Solid State Manufacturing has several brands around the world that distributors may use as alternate names. Solid State Manufacturing may also be known as the following names:

  • SOLID STATE
  • SOLID STATE INC
  • SOLID STATE INCORPORATED
  • HIGH VOLTAGE SEMICONDUCTOR INC
  • SOLID POWER CORP
  • SOLID SATE
  • HI-TRON SEMICONDUCTOR CORP
  • POWERTECH INC
  • SWAMPSCOTT ELECTRONICS CO INC
  • SOLID STATE INC - SST
  • INTERNATIONAL DEVICES INC
  • SOLID STATE INCORP
  • SSI
  • Solid State Manufacuring
  • Solid State Inc Manufacturing
  • SPACE POWER ELECTRONICS INC