Solid State Manufacturing 1N3324R

Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB
$ 10.61
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)1N3324R025Bulk
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Solid State Manufacturing 1N3324R.

IHS

Datasheet6 pages15 years ago
Datasheet2 pages20 years ago

Alternate Parts

Price @ 1000
$ 10.61
$ 41.618
Stock
0
58,825
Authorized Distributors
1
6
Mount
-
Chassis Mount, Standard, Stud
Case/Package
-
-
Zener Voltage
-
30 V
Tolerance
-
5 %
Power Dissipation
-
50 W
Impedance
3 Ω
3 Ω
Max Reverse Leakage Current
-
10 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Solid State Manufacturing 1N3324R provided by its distributors.

Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB
DO5 50 WATT ZENER DIODES

Manufacturer Aliases

Solid State Manufacturing has several brands around the world that distributors may use as alternate names. Solid State Manufacturing may also be known as the following names:

  • SOLID STATE
  • SOLID STATE INC
  • SOLID STATE INCORPORATED
  • HIGH VOLTAGE SEMICONDUCTOR INC
  • SOLID POWER CORP
  • SOLID SATE
  • HI-TRON SEMICONDUCTOR CORP
  • POWERTECH INC
  • SWAMPSCOTT ELECTRONICS CO INC
  • SOLID STATE INC - SST
  • INTERNATIONAL DEVICES INC
  • SOLID STATE INCORP
  • SSI
  • Solid State Manufacuring
  • Solid State Inc Manufacturing
  • SPACE POWER ELECTRONICS INC