Sangdest Microelectronics MBRD360TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics MBRD360TR.

IHS

Datasheet4 pages7 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.316
$ 0.316
Stock
19,279
1,423,957
1,423,957
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
-
DPAK
DPAK
Forward Voltage
700 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-09-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Sangdest Microelectronics MBRD360TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon
Rectifier Diode Schottky 60V 3A 3-Pin(2+Tab) DPAK T/R
DIODE SCHOTTKY 60V 3A DPAK

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)