Sangdest Microelectronics 20TQ035

Diode Schottky 35V 20A 2-Pin(2+Tab) TO-220AC
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sangdest Microelectronics 20TQ035.

TME

Datasheet6 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.455
$ 1.089
$ 1.089
Stock
5,984
87,590
87,590
Authorized Distributors
2
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
-
730 mV
730 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Sangdest Microelectronics 20TQ035 provided by its distributors.

Diode Schottky 35V 20A 2-Pin(2+Tab) TO-220AC
DIODE SCHOTTKY 35V 20A TO220AC
Rectifier Diode

Manufacturer Aliases

Sangdest Microelectronics has several brands around the world that distributors may use as alternate names. Sangdest Microelectronics may also be known as the following names:

  • SANGDEST MICROELECTRONICS (NANJING) CO LTD
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SANGDEST
  • Sangdest Microelectronic (Nanjing) Co Ltd
  • SMC-Diodess
  • SANGDEST MICROELECTRONICS CO LTD
  • SANGDEST MICROELECTRONIC
  • SMC-Diodes
  • Sangdest Microelectronics (Nanjing)