What’s new: Find the right parts faster with our redesigned experience

Learn more

SloanLED 109-242

Single Color LED, Green, Transparent, T-1, 3mm
$ 34.59

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SloanLED 109-242.

IHS

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 34.59
$ 31.485
$ 31.485
Stock
6
17
17
Authorized Distributors
1
2
2
Illumination Color
-
-
-
Lens Color
Green
Green
Green
Case/Package
T
T
T
Number of Pins
-
-
-
Luminous Intensity
12.5 mcd
12.5 mcd
12.5 mcd
Lens Style
-
-
-
Forward Voltage
-
-
-
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
80 °
80 °
80 °
Dominant Wavelength
-
-
-

Related Parts

LUMEX SSF-LXH305GD-TR Circuit Board Indicator, Green, 1 LED's, SMD, T-1 (3mm), 20 mA, 30 mcd
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
LED PCB GREEN 30 MCD (TYP.)AXIAL 0.126 IN. T-3 150 MA (MAX.) 5 V (MIN.)
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1
CML 4300F5LC LED TH T-1 3mm 1.8V 2mA 1.6mcd Green Part of the VCC Family of Products

Descriptions

Descriptions of SloanLED 109-242 provided by its distributors.

Single Color LED, Green, Transparent, T-1, 3mm
LED GREEN 0.197 IN. T-1 24 VDC PANEL MOUNT 6 IN. WIRE LEADED 0.36 IN.
PANEL MOUNT LED, 24V, GREEN, TP, 6" LEAD
ER - Indicator, LED;Green;0.19
RS APAC

Manufacturer Aliases

SloanLED has several brands around the world that distributors may use as alternate names. SloanLED may also be known as the following names:

  • SLOAN
  • PRINCIPAL SLOAN