Skyworks Solutions SMS7630-079LF

Diode RF Detector Schottky 1V 2-Pin SC-79 T/R
$ 1.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Skyworks Solutions SMS7630-079LF.

Newark

Datasheet9 pages5 years ago
Datasheet14 pages13 years ago

Skyworks Direct

RFMW

Inventory History

3 month trend:
Restocked

CAD Models

Download Skyworks Solutions SMS7630-079LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1999-09-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsBAP50-05W,115
BAP50-05W Series 50 mA Common Cathode Surface Mount PIN Diode - SOT-323
NXP SemiconductorsBAP51-04W,115
BAP51-04W Series 50 V 50 mA 240 mW Surface Mount General Purpose PIN Diode
NXP SemiconductorsBAP51-05W,115
Bap51-05W/ Reel Rohs Compliant: Yes |NXP Semiconductors BAP51-05W,115
STMicroelectronicsBAT54JFILM
BAT54 Series 300 mA 900 mV Schottky Diode Surface Mount - SOD-323
Diodes Inc.ZHCS400TA
ZHCS400 Series 400 mA 40 V 40 uA High Current Schottky Barrier Diode - SOD-323
STMicroelectronicsBAS70JFILM
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon

Descriptions

Descriptions of Skyworks Solutions SMS7630-079LF provided by its distributors.

Diode RF Detector Schottky 1V 2-Pin SC-79 T/R
Rf Schottky Diode, Single, 1 V, 50 Ma, 240 Mv, 0.3 Pf, Sc-79 Rohs Compliant: Yes |Skyworks Solutions SMS7630-079LF
Mixer Diode, Zero Barrier, X Band, Silicon
RF SCHOTTKY DIODE; Diode Configuration: Single; Reverse Voltage Vr: 1V; Forward Current If Max: 50mA; Forward Voltage VF Max: 240mV; Capacitance Ct: 0.3pF; Diode Case Style: SC-79; No. of ; Available until stocks are exhausted

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • Skyworks Solution Inc
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH