Diodes Inc. ZHCS400TA

ZHCS400 Series 400 mA 40 V 40 uA High Current Schottky Barrier Diode - SOD-323
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZHCS400TA.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages18 years ago

Newark

Diodes Inc SCT

Farnell

TME

Inventory History

3 month trend:
+11.29%

CAD Models

Download Diodes Inc. ZHCS400TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.342
Stock
2,947,056
632,690
Authorized Distributors
6
5
Mount
Surface Mount
Surface Mount
Case/Package
SC
-
Forward Voltage
300 mV
300 mV
Reverse Voltage (DC)
-
-
Forward Current
400 mA
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
10 ns
10 ns
Capacitance
20 pF
20 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tape & Reel (TR) Surface Mount Schottky 3Independent Diode Array 680mV @ 10mA 30mA 15V 1pF

Descriptions

Descriptions of Diodes Inc. ZHCS400TA provided by its distributors.

ZHCS400 Series 400 mA 40 V 40 uA High Current Schottky Barrier Diode - SOD-323
SCHOTTKY RECTIFIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, 40V V(RRM), Silicon
DiodesZetex Schottky Diode, 1A, 40V, SMD, SOD-323, 2-Pin
DIODE, SCHOTTKY, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 400mA; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 3A; Operating Temperature Max: -; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: ZHCS4 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Alternate Case Style: SC-76; Current If @ Vf: 400mA; Current Ifsm: 6.75A; Diode Type: Schottky; External Depth: 2.5mm; External Length / Height: 1.12mm; External Width: 3.05mm; Forward Current If Max: 400mA; Forward Voltage: 500mV; Junction Temperature Tj Max: 150°C; Peak Forward Current: 400mA; Power Dissipation Ptot Max: 250mW; SMD Marking: BD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZHCS400 TA
  • ZHCS400TA.