Skyworks Solutions SMS3922-079

Mixer Diode, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Skyworks Solutions SMS3922-079.

IHS

Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.928
Stock
56,519
425,581
Authorized Distributors
0
3
Capacitance
-
-
Tolerance
-
-
Voltage Rating (DC)
-
-
ESR (Equivalent Series Resistance)
-
-
Case/Package
-
SC
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-
-65 °C
Leakage Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1999-05-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-08-11
LTD Date2009-10-16

Descriptions

Descriptions of Skyworks Solutions SMS3922-079 provided by its distributors.

Mixer Diode, Silicon

Manufacturer Aliases

Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:

  • SKYWORKS
  • Skyworks Solutions Inc
  • SKYWORK
  • SKY
  • ALPHA INDUSTRIES
  • SKYWOR
  • SKYW
  • ALPHA INDUSTRIES INC
  • SKYWORKS/PBF
  • SKYWORKS SOL
  • Skyworks Ireland
  • SKYWORKS SOLUTIONS INC (VA)
  • Skyworks Solution Inc
  • skyworksinc
  • SKYWORKSS
  • SKYWORKS SOLUT
  • SKYWOKS
  • SKYWORKSPb
  • Skyworks Solutionss Solutions
  • Skyworks Solu Inc
  • SKYWORKSSOLUTIONSINCORPORATED
  • SKYWORKSOLUTIONS
  • Skyworks Space and Defense (formerly Isolink)
  • Skyworksolutionsnc
  • Skyworks Solutions / ANALOGICTECH