
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 863-1100-1-ND | 298,900 | 1 | Cut Tape | ||||||||
| Richardson RFPD | SMP1322-079LF | 0 | 3K | 12h | ||||||||
| Mouser | 873-SMP1322-079LF | 10,484 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SMP1322-079LF | 22,019 | 60 | 7h | ||||||||
| Worldway Electronics | SMP1322-079LF | 27,935 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Skyworks Solutions SMP1322-079LF.
Download Skyworks Solutions SMP1322-079LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Skyworks Solutions SMP1322-079LF provided by its distributors.
Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Skyworks Solutions SMP1322-079LF.