
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 863-1682-1-ND | 73,075 | 1 | Cut Tape | ||||||||
| Richardson RFPD | SMP1322-040LF | Contact | 3K | 4h | ||||||||
| Arrow Electronics | SMP1322-040LF | 0 | 3K | |||||||||
| Mouser | 873-SMP1322-040LF | 3,987 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SMP1322-040LF | 45,011 | 220 | 22h |
Download datasheets and manufacturer documentation for Skyworks Solutions SMP1322-040LF.
Download Skyworks Solutions SMP1322-040LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Skyworks Solutions SMP1322-040LF provided by its distributors.
Skyworks Solutions has several brands around the world that distributors may use as alternate names. Skyworks Solutions may also be known as the following names:
Download datasheets and manufacturer documentation for Skyworks Solutions SMP1322-040LF.