onsemi NTS260SFT1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
$ 0.121
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTS260SFT1G.

IHS

Datasheet5 pages9 years ago

Upverter

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.73%

CAD Models

Download onsemi NTS260SFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-09-02
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

ON Semi NRVTS260ESFT1G; SMT Schottky Diode; 60V 2A; 2-Pin SOD-123FL
NTS245SF Series Single 45 V 50 A Surface Mount Schottky Rectifier - SOD-123
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V

Descriptions

Descriptions of onsemi NTS260SFT1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
ON SEMI NTS260SFT1G, SMT SCHOTTKY DIODE, 60V 2A, 2-PIN SOD-123FL
Trench Schottky Rectifier Low Vf, 2A, 60V
NTS260SF Series 60 V 50 µA Trench-Based Schottky Rectifier - SOD-123FL
DIODE, SCHOTTKY, 2A, 60V, SOD-123-2; Repetitive Reverse Voltage Vrrm Max: 60V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOD-123; No. of Pins: 2Pins; Forward Voltage VF Max: 650mV; Forward Surg

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTS260SFT1G.