SkyHigh Memory S34ML04G100BHV000

Active PARALLEL BALL FLASH ic memory 105C 2.7V 4294967296bit 9mm
$ 7.39

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.39
$ 6.29
Stock
309
204,054
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Memory Type
-
-
Density
-
-
Address Bus Width
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of SkyHigh Memory S34ML04G100BHV000 provided by its distributors.

Active PARALLEL BALL FLASH ic memory 105C 2.7V 4294967296bit 9mm
IC FLASH 4G PARALLEL 63BGA

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD