SkyHigh Memory S34ML04G100BHB003

Active PARALLEL BALL AEC-Q100 (Memory Format) Memory 105C 2.7V 4294967296bit 9mm

Price and Stock

DistributorSKUMinPkg
Fly-Wing TechnologyS34ML04G100BHB0031,450
23h

Alternate Parts

Price @ 1000
$ 6.29
$ 6.29
Stock
1,450
204,054
204,054
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
-
-
-
Frequency
-
-
-
Interface
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of SkyHigh Memory S34ML04G100BHB003 provided by its distributors.

Active PARALLEL BALL AEC-Q100 (Memory Format) Memory 105C 2.7V 4294967296bit 9mm
IC FLASH 4G PARALLEL 63BGA

Manufacturer Aliases

SkyHigh Memory has several brands around the world that distributors may use as alternate names. SkyHigh Memory may also be known as the following names:

  • SkyHigh Memory Limited
  • SKYHIGH
  • SKYHIGH MEMORY LTD