SiTime SIT9121AC-2C3-33E125.000000

Oscillator MEMS 125MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
$ 3.082
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9121AC-2C3-33E125.000000.

HQonline

Datasheet13 pages6 years ago

SiTime Direct

CAD Models

Download SiTime SIT9121AC-2C3-33E125.000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.082
$ 3.044
$ 3.044
Stock
42,596
43,108
43,108
Authorized Distributors
2
3
3
Frequency
125 MHz
125 MHz
125 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
-
-
-
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2016-05-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SiTime SIT9121AC-2C3-33E125.000000 provided by its distributors.

Oscillator MEMS 125MHz ±50ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD Bulk
LVDS Output Clock Oscillator, 125MHz Nom
MEMS OSC XO 125.0000MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse