SiTime SIT9120AI-2D3-25E200.000000

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk
$ 3.167
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AI-2D3-25E200.000000.

IHS

Datasheet13 pages6 years ago

SiTime Direct

Inventory History

3 month trend:
-17.35%

Alternate Parts

Price @ 1000
$ 3.167
$ 3.106
$ 3.106
Stock
16,148
3,648
3,648
Authorized Distributors
3
6
6
Frequency
200 MHz
200 MHz
200 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
-
-
-
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT9120AI-2D3-25E200.000000 provided by its distributors.

Oscillator MEMS 200MHz ±50ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk
LVDS Output Clock Oscillator, 200MHz Nom
200MHz 2.5V LVDS 7x5mm MEMS RoHS
MEMS OSC XO 200.0000MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse