SiTime SIT9120AI-2D2-25E156.250000X

Fixed Frequency Differential Oscillator, -40 to 85C, 7050, 25PPM, 2.5V, 156.25MHZ, Oe, Lvds, SMD
$ 3.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AI-2D2-25E156.250000X.

IHS

Datasheet13 pages6 years ago

Alternate Parts

Price @ 1000
$ 3.208
$ 2.589
Stock
450
55
Authorized Distributors
2
2
Frequency
156.25 MHz
156.25 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SiTime SIT9120AI-2D2-25E156.250000X provided by its distributors.

FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 7050, 25PPM, 2.5V, 156.25MHZ, OE, LVDS, SMD
LVDS Output Clock Oscillator, 156.25MHz Nom
MEMS OSC XO 156.2500MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse