SiTime SIT9120AI-2C2-33E125.000000X

Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R
$ 3.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AI-2C2-33E125.000000X.

IHS

Datasheet13 pages6 years ago

Upverter

CAD Models

Download SiTime SIT9120AI-2C2-33E125.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.392
$ 4.31
Stock
2,142
2,508
Authorized Distributors
2
3
Frequency
125 MHz
125 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT9120AI-2C2-33E125.000000X provided by its distributors.

Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 125MHZ, OE, LVDS, SMD
Standard Frequency ±10 to ±50 ppm Differential XO
LVDS Output Clock Oscillator, 125MHz Nom
MEMS OSC XO 125.0000MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse