SiTime SIT9120AI-2C2-33E100.000000X

Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R
$ 3.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AI-2C2-33E100.000000X.

IHS

Datasheet13 pages6 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-43.67%

CAD Models

Download SiTime SIT9120AI-2C2-33E100.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2014-10-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
CTS ComponentsCB3LV-5I-100M0000
Oscillator XO 100MHz ±25ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
ULTRA PERFORMANCE DIFFERENTIAL OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 100MHZ, OE, LVDS, SMD

Descriptions

Descriptions of SiTime SIT9120AI-2C2-33E100.000000X provided by its distributors.

Oscillator MEMS 100MHz ±25ppm (Stability) LVDS 55% 3.3V 6-Pin QFN SMD T/R
MEMS Oscillator, 100 MHz, SMD, 5mm x 3.2mm, 25 ppm, 3.3 V, SiT9120, LVDS
Standard Clock Oscillators 100MHz 3.3V LVDS 25ppm_40C +85C
LVDS Output Clock Oscillator, 100MHz Nom
High Performance Programmable LVDS MEMS Oscillator 100MHz 2.25 to 3.63V ±20ppm -40 to 85°C 7x5mm 6-Pin SMD 1000 Pcs T/R
MEMS OSC XO 100.0000MHZ LVDS SMD
Mems Oscillator, 100Mhz, 5X3.2Mm, Lvds; Frequency Nom:100Mhz; Oscillator Case:Smd, 5Mm X 3.2Mm; Frequency Stability +/-:25Ppm; Supply Voltage Nom:3.3V; Product Range:Sit9120 Series; Oscillator Output Compatibility:Lvds; Operating Rohs Compliant: Yes |Sitime SIT9120AI-2C2-33E100.000000X

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse