Abracon ASVMPHC-100.000MHZ-LR-T

Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASVMPHC-100.000MHZ-LR-T.

IHS

Datasheet7 pages7 years ago

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASVMPHC-100.000MHZ-LR-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS ComponentsCB3LV-5I-100M0000
Oscillator XO 100MHz ±25ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Oscillator MEMS 100MHz ±25ppm (Stability) 15pF HCSL 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Oscillator MEMS 100MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 25PPM, 2.5V, 100MHZ, OE, LVPECL, SMD
FIXED FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 25PPM, 3.3V, 100MHZ, OE, LVPECL, SMD

Descriptions

Descriptions of Abracon ASVMPHC-100.000MHZ-LR-T provided by its distributors.

Oscillator MEMS 100MHz ±25ppm (Stability) HCSL 52% 2.5V/3.3V 6-Pin QFN EP SMD T/R
MEMS Oscillator, 100 MHz, SMD, 7mm x 5mm, 25 ppm, 3.3 V, ASVMP
HCSL MEMS OSCILLATOR, 100 MHZ, SMD; Frequency:100MHz; Supply Voltage Min:2.25V; Supply Voltage Max:3.6V; Oscillator Mounting:SMD; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Frequency Tolerance:-; No. of Pins:6
Mems Oscillator, 100Mhz, 7 X 5Mm, Hcsl; Rango De Producto:Serie Asvmp; Frecuencia Nom.:100Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:100Mhz |Abracon ASVMPHC-100.000MHZ-LR-T

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation