SiTime SIT9120AC-2B1-33E100.000000

100MHz ±20ppm 3.3V LVDS -20℃~+70℃ 3.2x2.5mm MEMS RoHS
$ 3.914
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT9120AC-2B1-33E100.000000.

IHS

Datasheet13 pages6 years ago

SiTime Direct

CAD Models

Download SiTime SIT9120AC-2B1-33E100.000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.914
$ 2.601
Stock
17,526
10,089
Authorized Distributors
2
3
Frequency
100 MHz
100 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
-
-
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of SiTime SIT9120AC-2B1-33E100.000000 provided by its distributors.

100MHz ±20ppm 3.3V LVDS -20℃~+70℃ 3.2x2.5mm MEMS RoHS
LVDS Output Clock Oscillator, 100MHz Nom
Reverse Bayonet Coupling Connectors
MEMS OSC XO 100.0000MHZ LVDS SMD

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse