SiTime SIT8924BA-72-18E-25.000000G

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V Automotive 4-Pin QFN SMD T/R
$ 2.09
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8924BA-72-18E-25.000000G.

IHS

Datasheet19 pages3 years ago
Datasheet19 pages7 years ago

SiTime Direct

Inventory History

3 month trend:
+157%

CAD Models

Download SiTime SIT8924BA-72-18E-25.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 1.554
Stock
3,189
91,869
Authorized Distributors
3
4
Frequency
25 MHz
25 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2016-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT8924BA-72-18E-25.000000G provided by its distributors.

Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V Automotive 4-Pin QFN SMD T/R
AEC-Q100 OSCILLATOR WITH -55C TO 125C TEMP RANGE, -40 TO 125C, 2016, 25PPM, DEFAULT DR STR, 1.8V, 25MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 25MHz Nom
MEMS OSC XO 25.0000MHZ LVCMOS LV

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse