SiTime SIT8918AE-13-33E-5.000000G

1-110 Mhz, High Temperature Oscillator, -40 to 105C, 2520, 50PPM, Default Dr Str, 3.3V, 5MHZ, Oe, SMD, Nrnd
$ 1.71
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8918AE-13-33E-5.000000G.

IHS

Datasheet18 pages3 years ago
Datasheet18 pages5 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT8918AE-13-33E-5.000000G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.71
$ 1.132
Stock
415
132
Authorized Distributors
4
4
Frequency
5 MHz
5 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-12-16
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

CTS ComponentsCB3-3C-5M0000
Oscillator XO 5MHz ±50ppm 30pF HCMOS/TTL 55% 5V 4-Pin SMD T/R
Low-Power Precision CMOS Oscillator 5MHz 1.7V to 3.6V 50ppm 4-Pin Surface Mount T/R
XTAL OSC ST 1.6V~3.3V +/-50PPM -40~85C 250TR
SMD XTAL OSC ST 1.6~3.6V +/-50PPM -40~85C 250TR
MEMS Oscillator, 5 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 5MHz Nom, CMOS

Descriptions

Descriptions of SiTime SIT8918AE-13-33E-5.000000G provided by its distributors.

1-110 MHZ, HIGH TEMPERATURE OSCILLATOR, -40 TO 105C, 2520, 50PPM, DEFAULT DR STR, 3.3V, 5MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 5MHz Nom
MEMS OSC XO 5.0000MHZ LVCM LVTTL
MEMS OSC, 5MHZ, 2.5X2MM, LVCMOS/LVTTL; Frequency Nom: 5MHz; Oscillator Case: SMD, 2.5mm x 2mm; Frequency Stability + / -: 50ppm; Supply Voltage Nom: 3.3V; Product Range: SiT8918 Series; Oscillator Output Compatibility: LVCMOS / LVTTL; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse