SiTime SIT8008BI-13-33E-50.000000E

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-13-33E-50.000000E.

IHS

Datasheet18 pages4 years ago
Datasheet18 pages5 years ago
Datasheet17 pages5 years ago

Upverter

SiTime Direct

Inventory History

3 month trend:
-23.06%

CAD Models

Download SiTime SIT8008BI-13-33E-50.000000E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 1.318
Stock
2,568
31,376
Authorized Distributors
3
5
Frequency
50 MHz
50 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of SiTime SIT8008BI-13-33E-50.000000E provided by its distributors.

Oscillator MEMS 50MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 50PPM, 3.3V, 50MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 50MHz Nom
1 to 110 MHz, Low Power Oscillator
MEMS OSC XO 50.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse