SiTime SIT8008BI-11-18E-27.000000E

Oscillator MEMS 27MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD T/R
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-11-18E-27.000000E.

IHS

Datasheet18 pages4 years ago
Datasheet18 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.92
$ 1.09
$ 1.09
Stock
0
10,177
10,177
Authorized Distributors
2
1
1
Frequency
27 MHz
27 MHz
27 MHz
Frequency Tolerance
-
-
-
Frequency Stability
20 ppm
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2016-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of SiTime SIT8008BI-11-18E-27.000000E provided by its distributors.

Oscillator MEMS 27MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 20PPM, 1.8V, 27MHZ, OE, SMD
LVCMOS Output Clock Oscillator, 27MHz Nom
MEMS OSC XO 27.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse