SiTime SIT8008BI-11-18E-25.000000

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk
$ 1.049
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008BI-11-18E-25.000000.

IHS

Datasheet18 pages4 years ago
Datasheet18 pages5 years ago
Datasheet17 pages5 years ago

SiTime Direct

CAD Models

Download SiTime SIT8008BI-11-18E-25.000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.049
$ 0.858
Stock
56,745
2,088
Authorized Distributors
3
3
Frequency
25 MHz
25 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2016-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of SiTime SIT8008BI-11-18E-25.000000 provided by its distributors.

Oscillator MEMS 25MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk
±20ppm 1.8V LVCMOS,HCMOS 2.5x2.0mm MEMS RoHS
LVCMOS Output Clock Oscillator, 25MHz Nom
MEMS Clock Oscillator -- 25.000000MHz, Output Drive Strength: Default, 1.8V, 20±ppm, OE, -40°C to 85°C, 2.5 x 2.0mm
"1 to 110 MHz, Low Power Oscillator"
MEMS OSC XO 25.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse