SiTime SIT8008AI-82-33E-90.000000X

Oscillator MEMS 90MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
$ 1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008AI-82-33E-90.000000X.

IHS

Datasheet16 pages13 years ago

SiTime Direct

CAD Models

Download SiTime SIT8008AI-82-33E-90.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1
$ 0.94
Stock
0
22
Authorized Distributors
2
1
Frequency
90 MHz
90 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-05-27
Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

Silicon Oscillator 96MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube
Oscillator MEMS 96MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD Tube
Silicon Oscillator 96MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN T/R
MEMS OSC, LVCMOS, 86.4MHz, 25PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm

Descriptions

Descriptions of SiTime SIT8008AI-82-33E-90.000000X provided by its distributors.

Oscillator MEMS 90MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R
PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 7050, 25PPM, 3.3V, 90MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 90MHz Nom
"1 to 110 MHz, Low Power Oscillator"
MEMS OSC XO 90.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse