SiTime SIT8008AI-31-33E-80.000000

Oscillator MEMS 80MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk
$ 1.062

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT8008AI-31-33E-80.000000.

IHS

Datasheet16 pages13 years ago

SiTime Direct

Alternate Parts

Price @ 1000
$ 1.062
$ 1.051
Stock
93,048
2,405
Authorized Distributors
3
3
Frequency
80 MHz
80 MHz
Frequency Tolerance
-
-
Frequency Stability
20 ppm
20 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-05-27

Descriptions

Descriptions of SiTime SIT8008AI-31-33E-80.000000 provided by its distributors.

Oscillator MEMS 80MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk
MEMS Clock Oscillator -- 80MHz, XO, LVCMOS, 3.3V, 20±ppm, OE, 5.0 x 3.2mm
LVCMOS Output Clock Oscillator, 80MHz Nom
1 to 110 MHz, Low Power Oscillator
MEMS OSC XO 80.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse