
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SIT5356AI-FQ-33E0-25.000000X | 0 | 250 | 4h | ||||||||
| Arrow Electronics | SIT5356AI-FQ-33E0-25.000000X | 0 | 250 | |||||||||
| Farnell | SIT5356AI-FQ-33E0-25.000000X | 0 | 250 | Cut Tape | 2h | |||||||
| Mouser | 788-5356AI-FQ3E0-25X | 705 | 1 | Tape & Reel | ||||||||
| Aztech | SIT5356AI-FQ-33E0-25.000000X | 760 | 21h |
Download SiTime SIT5356AI-FQ-33E0-25.000000X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of SiTime SIT5356AI-FQ-33E0-25.000000X provided by its distributors.
SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names: