SiTime SIT1602BI-83-33E-27.000000X

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602BI-83-33E-27.000000X.

IHS

Datasheet18 pages3 years ago
Datasheet17 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download SiTime SIT1602BI-83-33E-27.000000X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.923
$ 0.88
Stock
245
250
Authorized Distributors
2
2
Frequency
27 MHz
27 MHz
Frequency Tolerance
-
-
Frequency Stability
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2017-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Oscillator MEMS 27MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
XTAL OSC XO 27.0000MHZ CMOS SMD
XTAL OSC XO 27.0000MHZ CMOS SMD
Silicon Lab501JAA25M0000BAF
Oscillator MEMS 25MHz ±50ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape

Descriptions

Descriptions of SiTime SIT1602BI-83-33E-27.000000X provided by its distributors.

Oscillator MEMS 27MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R
Silicon Oscillator 27MHz 3.3V 15pF 4-Pin QFN T/R
LVCMOS Output Clock Oscillator, 27MHz Nom
MEMS OSC XO 27.0000MHZ H/LV-CMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse