SiTime SIT1602AI-32-33E-27.000000Y

Oscillator MEMS 27MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
$ 0.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AI-32-33E-27.000000Y.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

CAD Models

Download SiTime SIT1602AI-32-33E-27.000000Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.87
$ 1.297
Stock
14,086
500
Authorized Distributors
1
3
Frequency
27 MHz
27 MHz
Frequency Tolerance
-
-
Frequency Stability
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-06-10
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT1602AI-32-33E-27.000000Y provided by its distributors.

Oscillator MEMS 27MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 5032, 25PPM, 3.3V, 27MHZ, OE, SMD, NRND
LVCMOS Output Clock Oscillator, 27MHz Nom
MEMS OSC XO 27.0000MHZ LVCMOS
new, original packaged

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse