SiTime SIT1602AI-22-33E-25.000000D

Standard Frequency, Low Power Oscillator, -40 to 85C, 3225, 25PPM, 3.3V, 25MHZ, Oe, SMD, Nrnd
$ 1.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AI-22-33E-25.000000D.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

SiTime Direct

CAD Models

Download SiTime SIT1602AI-22-33E-25.000000D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 0.876
$ 0.876
Stock
10,457
44,302
44,302
Authorized Distributors
2
4
4
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
25 ppm
25 ppm
25 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)

Descriptions

Descriptions of SiTime SIT1602AI-22-33E-25.000000D provided by its distributors.

STANDARD FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 25MHZ, OE, SMD, NRND
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R
MEMS ROHS3Compliant Enable/Disable Active Oscillator 55/45% -40C~85C 2ns 4.5mA
±25ppm 3.3V 25MHz SMD3225-4P Programmable Oscillators ROHS
LVCMOS Output Clock Oscillator, 25MHz Nom

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse