SiTime SIT1602AC-13-18E-25.000000

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk
$ 0.785
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1602AC-13-18E-25.000000.

IHS

Datasheet18 pages5 years ago
Datasheet16 pages11 years ago

SiTime Direct

Alternate Parts

Price @ 1000
$ 0.785
$ 0.803
$ 0.803
Stock
57,189
58,474
58,474
Authorized Distributors
2
3
3
Frequency
25 MHz
25 MHz
25 MHz
Frequency Tolerance
-
-
-
Frequency Stability
50 ppm
50 ppm
50 ppm
Load Capacitance
15 pF
15 pF
15 pF
ESR (Equivalent Series Resistance)
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia, Taiwan, Thailand
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of SiTime SIT1602AC-13-18E-25.000000 provided by its distributors.

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk
"Low Power, Standard Frequency Oscillator"
LVCMOS Output Clock Oscillator, 25MHz Nom
MEMS OSC XO 25.0000MHZ LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse