SiTime SIT1552AI-JF-DCC-32.768D

Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-PinCSP SMD T/R
$ 1.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SiTime SIT1552AI-JF-DCC-32.768D.

IHS

Datasheet12 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.33%

CAD Models

Download SiTime SIT1552AI-JF-DCC-32.768D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.132
$ 1.103
$ 1.103
Stock
439,041
83,119
83,119
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
-
4
4
Max Frequency
-
-
-
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Max Duty Cycle
-
-
-
Interface
-
-
-
Frequency Stability
10 ppm
10 ppm
10 ppm
Load Capacitance
15 pF
15 pF
15 pF
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Country of OriginTaiwan
Introduction Date2014-11-07
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Oscillator XO 0.032768MHz ±20ppm 15pF CMOS 60% 1.8V/2.5V/3.3V/5V 4-Pin SMD T/R
Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin SMD T/R
Oscillator XO 0.032768MHz -200ppm/10ppm 15pF CMOS 60% 3.3V 4-Pin Ultra Mini-CSMD T/R
Oscillator XO 0.032768MHz -200ppm/10ppm 15pF CMOS 60% 2.8V 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of SiTime SIT1552AI-JF-DCC-32.768D provided by its distributors.

Oscillator MEMS 0.032768MHz ±10ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-PinCSP SMD T/R
±10ppm LVCMOS 1.5V~3.63V 32.768kHz UFBGA-4 Programmable Oscillators ROHS
TCXO, 32.768 kHz, 10 ppm, SMD, 1.5mm x 0.8mm, LVCMOS, SIT1552 Series
XO, 32.768KHz, +/-10ppm, -40 85'C, 1.5x0.8mm, LVCMOS, TR
Smallest (1.2 mm2 ), Ultra-Low Power, 32.768 kHz MEMS TCXO
LVCMOS Output Clock Oscillator, 0.032768MHz Nom
TCXO, 32.768KHZ, LVCMOS, 1.5MM X 0.8MM;
MEMS OSC TCXO 32.7680KHZ LVCMOS

Manufacturer Aliases

SiTime has several brands around the world that distributors may use as alternate names. SiTime may also be known as the following names:

  • SiTime Corporation
  • SITIME CORP
  • SITI
  • SIT
  • SiTime Datasheet
  • SiTime/ Set time pulse