MaxLinear SPX431LM-L

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3
$ 0.066
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX431LM-L.

IHS

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.111
$ 0.111
Stock
184,863
5,919,348
5,919,348
Authorized Distributors
2
3
3
Case/Package
TSSOP
SOT-23
SOT-23
Number of Pins
-
3
3
Max Output Current
-
100 mA
100 mA
Min Input Voltage
-
2.495 V
2.495 V
Max Input Voltage
-
37 V
37 V
Min Output Voltage
2.47 V
-
-
Max Output Voltage
2.52 V
36 V
36 V
Tolerance
-
2 %
2 %
Temperature Coefficient
-
34 ppm/°C
34 ppm/°C
Cathode Current
-
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SPX431LM-L provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3
PRECISION ADJUSTABLE SHUNT REGULATOR;
IC REG LINEAR ADJ SHUNT REG

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar