MaxLinear SPX1581T5-L-2-5/TR

Fixed Positive LDO Regulator, 0.5V Dropout, PSSO5
$ 0.386
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX1581T5-L-2-5/TR.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.386
$ 0.358
Stock
52,550
31,130
Authorized Distributors
3
2
Min Input Voltage
1.75 V
1.75 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SPX1581T5-L-2-5/TR provided by its distributors.

Fixed Positive LDO Regulator, 0.5V Dropout, PSSO5
IC REG LINEAR FIXED LDO REG
IC REG LINEAR 2.4V 5MA

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar