MaxLinear SPX1581T5-L

Adjustable Positive LDO Regulator, 0.5V Dropout, PSSO5
$ 0.285
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SPX1581T5-L.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.336
Stock
36,989
26,606
Authorized Distributors
1
2
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SPX1581T5-L provided by its distributors.

Adjustable Positive LDO Regulator, 0.5V Dropout, PSSO5
SIPEX ADJ POS LDO VREG 1.25-6V
IC REG LINEAR POS ADJ 5MA

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPX1581T5L