MaxLinear SP800MCN-L

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +4.4V, PDSO16
$ 0.85
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP800MCN-L.

IHS

Datasheet24 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.85
$ 4.658
$ 4.658
Stock
26,585
101,321
101,321
Authorized Distributors
3
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP800MCN-L provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 2 Channel, +4.4V, PDSO16
LOW POWER MICROPROCESSOR SUPERVISORY;

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar