MaxLinear SP692AEP-L

Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.4v, PDIP8
$ 0.685
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP692AEP-L.

IHS

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.685
$ 0.548
Stock
56,603
43,614
Authorized Distributors
3
1
Case/Package
DIP
DIP
Number of Pins
-
-
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SP692AEP-L provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.4v, PDIP8
IC SUPERVISOR LOW POWER MPU CCT / Supervisor Channel

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar