MaxLinear SP6200EM5-L/TR

Adjustable Positive LDO Regulator, 2.7V Min, 6V Max, 0.3V Dropout, CMOS, PDSO5
$ 0.099
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6200EM5-L/TR.

IHS

Datasheet17 pages20 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
71,941
70,843
Authorized Distributors
3
3
Min Input Voltage
-
-
Max Input Voltage
-
-
Polarity
-
-
Output Type
-
-
Number of Regulators
-
-
Output Voltage
-
-
Output Current
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
LSSOP
Number of Pins
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SP6200EM5-L/TR provided by its distributors.

Adjustable Positive LDO Regulator, 2.7V Min, 6V Max, 0.3V Dropout, CMOS, PDSO5
ADJUSTABLE POSITIVE LDO REGULATOR;
IC REG LINEAR ADJ LDO REGULATOR

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP6200EM5-LTR
  • SP6200EM5L/TR