MaxLinear SP514CF

Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80
$ 6.988
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP514CF.

IHS

Datasheet20 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.988
$ 6.988
Stock
9,230
36,122
Authorized Distributors
3
3
Case/Package
QFP
-
Number of Pins
-
-
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
7
-
Data Rate
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SP514CF provided by its distributors.

Line Transceiver, 7 Func, 7 Driver, 7 Rcvr, BICMOS, PQFP80
WAN MULTI-MODE SERIAL TRANSCEIVER;
RF TXRX MODULE MULT MODE SERIAL

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar