MaxLinear SP486ES-L

Line Driver, 4 Func, 4 Driver, PDIP16
$ 0.781
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP486ES-L.

IHS

Datasheet7 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.781
$ 7.67
$ 7.67
Stock
26,780
79,268
79,268
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP486ES-L provided by its distributors.

Line Driver, 4 Func, 4 Driver, PDIP16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar