MaxLinear SP3490EP-L

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
$ 0.617
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3490EP-L.

IHS

Datasheet11 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.617
$ 6.94
$ 6.94
Stock
44,943
321,126
321,126
Authorized Distributors
3
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-05-31
LTD Date2007-11-30

Descriptions

Descriptions of MaxLinear SP3490EP-L provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
R-PDIP-T8 8-DIP CAN ALSO OPERATE WITH A 5V SUPPLY RS422RS485 interface driver 3.3V 9.5885mm 120ns 10Mbps
transceiver 10Mbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
LOW POWER FULL DUPLEX RS-485 TRANSCEIVER;
SIPEX CNTR SYNC POS EDGE 4-BIT

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar