MaxLinear SP3483EP-L

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
$ 0.699
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3483EP-L.

IHS

Datasheet9 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.699
$ 7.096
$ 7.096
Stock
38,258
115,442
115,442
Authorized Distributors
3
5
5
Case/Package
DIP
-
-
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
3.135 V
3 V
3 V
Max Supply Voltage
3.465 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP3483EP-L provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
LOW POWER SLEW RATE LIMITED HALF-DUPLEX;
HALF-DUPLEX RS-485 TRANSCEIVER
IC TRANSCEIVER HALF RS485

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar