MaxLinear SP334CT

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP334CT.

IHS

Datasheet12 pages25 years ago

Alternate Parts

Price @ 1000
$ 6.265
$ 6.265
Stock
30,767
77,931
77,931
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
28
28
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232, RS-485
RS-232, RS-485
Number of Drivers
-
3
3
Number of Receivers
2
2
2
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP334CT provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28
Programmable RS-232/RS-485 Transceiver

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar