MaxLinear SP3223EHCA-L

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
$ 0.576
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3223EHCA-L.

IHS

Datasheet3 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.576
$ 7.394
$ 7.394
Stock
32,808
743,278
743,278
Authorized Distributors
3
6
6
Case/Package
SSOP
TSSOP
TSSOP
Number of Pins
-
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
-
1 Mbps
1 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP3223EHCA-L provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20
INTELLIGENT RS-232 TRANSCEIVER;
IC TRANSCEIVER RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar