MaxLinear SP317LN1-L/TR

Adjustable Positive Standard Regulator, 1.2V Min, 12V Max, BIPolar, PBCY3
$ 0.066
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP317LN1-L/TR.

IHS

Datasheet13 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
486,606
274,068
Authorized Distributors
3
3
Case/Package
TO-92
SOP
Number of Pins
-
-
Number of Outputs
-
-
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of MaxLinear SP317LN1-L/TR provided by its distributors.

Adjustable Positive Standard Regulator, 1.2V Min, 12V Max, BIPolar, PBCY3
IC REG LINEAR POS ADJ 100MA TO92

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP317LN1-LTR