MaxLinear SP26LV432CN

High Speed, Low Power Quad RS-422 Differential Line Receiver
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP26LV432CN.

IHS

Datasheet11 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.69
Stock
48,479
114,003
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
-
16
Logic Function
-
-
Interface
-
RS-422
Number of Drivers
-
4
Number of Receivers
4
4
Data Rate
-
50 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-04-30
LTD Date2007-06-30

Descriptions

Descriptions of MaxLinear SP26LV432CN provided by its distributors.

High Speed, Low Power Quad RS-422 Differential Line Receiver
IC QUAD RECEIVER RS-422 16-PIN SOIC N
Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDSO16

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar