MaxLinear SP237AET-L

Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
$ 0.548
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP237AET-L.

IHS

Datasheet17 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.548
$ 3.63
$ 3.63
Stock
43,544
220,472
220,472
Authorized Distributors
1
1
1
Case/Package
SOP
SOIC W
SOIC W
Number of Pins
-
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP237AET-L provided by its distributors.

Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24
MULTI-CHANNEL RS-232 DRIVER-RECEIVER;
IC DRIVER/RECEIVER RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar