MaxLinear SP230AET-L

Line Driver, 5 Func, 5 Driver, CMOS, PDSO20
$ 1.313
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP230AET-L.

IHS

Datasheet17 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.313
$ 9.748
$ 9.748
Stock
96,034
198,093
198,093
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
5
5
Number of Receivers
-
-
-
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of MaxLinear SP230AET-L provided by its distributors.

Line Driver, 5 Func, 5 Driver, CMOS, PDSO20
POWERED MULTI-CHANNEL RS-232 DRIVER;
5V POWERED MULTI-CH RS232 DRIVER
IC DRIVER MULTI-CHAN 5V RS232

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar